Part Details for F931V226KNC by Nichicon Corporation
Overview of F931V226KNC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F931V226KNC
F931V226KNC CAD Models
F931V226KNC Part Data Attributes
|
F931V226KNC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F931V226KNC
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for F931V226KNC
This table gives cross-reference parts and alternative options found for F931V226KNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931V226KNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K035AH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931V226KNC vs T493D226K035AH63107610 |
T493D226K035AT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | F931V226KNC vs T493D226K035AT64307280 |
T493D226K035BH6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931V226KNC vs T493D226K035BH6122 |
T493D226K035CK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931V226KNC vs T493D226K035CK63207610 |
T493D226K035AC6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931V226KNC vs T493D226K035AC6313 |
T495D226K035AHE250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | F931V226KNC vs T495D226K035AHE250 |
T493D226K035BB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | F931V226KNC vs T493D226K035BB6320 |
T493D226K035BB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931V226KNC vs T493D226K035BB6210WAFL |
T494D226K035AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | F931V226KNC vs T494D226K035AH7280 |
T493D226K035AM6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931V226KNC vs T493D226K035AM6313 |