Part Details for F931V475MCC by Kyocera AVX Components
Overview of F931V475MCC by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931V475MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B9267
|
Newark | Tantalum Capacitor, 4.7Uf 35V 1.8 Ohm 20%, 6032-25, Full Reel, Capacitance:4.7µf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Avx/nichicon F931V475MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2360 | Buy Now |
DISTI #
478-8350-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 35V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1813 In Stock |
|
$0.2084 / $0.9100 | Buy Now |
DISTI #
F931V475MCC
|
Avnet Americas | Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032 T/R - Tape and Reel (Alt: F931V475MCC) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4288 | Buy Now |
DISTI #
647-F931V475MCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 6x3.2 RoHS: Compliant | 1334 |
|
$0.4700 / $0.9100 | Buy Now |
DISTI #
73978641
|
RS | Tantalum - NTP Conformal4.7 uF,35 V | AVX F931V475MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6900 | RFQ |
|
Future Electronics | F93 Series 4.7 uF ±20 % 35 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2300 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, SURFACE MOUNT, 2412 | 67 |
|
$0.4200 / $0.7000 | Buy Now |
DISTI #
F931V475MCC
|
TTI | Tantalum Capacitors - Solid SMD 35V 4.7uF 6x3.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 7000 In Stock |
|
$0.2220 / $0.2980 | Buy Now |
DISTI #
F931V475MCC.
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 20% 6032-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 430 In Stock |
|
$1.4900 | Buy Now |
Part Details for F931V475MCC
F931V475MCC CAD Models
F931V475MCC Part Data Attributes
|
F931V475MCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931V475MCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 99 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for F931V475MCC
This table gives cross-reference parts and alternative options found for F931V475MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931V475MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJC475M035SRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931V475MCC vs TRJC475M035SRJ |
TAJC475M035HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931V475MCC vs TAJC475M035HNJ |
TAJC475M035SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931V475MCC vs TAJC475M035SNJ |
TPSC475M035H0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931V475MCC vs TPSC475M035H0600 |
TPSC475M035R0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931V475MCC vs TPSC475M035R0600 |
TAJC475M035TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | F931V475MCC vs TAJC475M035TNJ |
F971V475MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | F931V475MCC vs F971V475MCC |
TPSC475M035S0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931V475MCC vs TPSC475M035S0600 |