Part Details for F94085-000 by TE Connectivity
Overview of F94085-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F94085-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-F94085-000-ND
|
DigiKey | 55PC2111-16-9-9CS2743 Min Qty: 60 Container: Tray MARKETPLACE PRODUCT |
842 In Stock |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
F94085-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F94085-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0002 / $1.0954 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 16AWG 2.33mm White 600V RoHS: Compliant |
842 Partner Stock |
|
$1.0400 / $1.1900 | Buy Now |
DISTI #
RYC55PC2111-16-9-9CS2743
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2111-16-9-9CS2743 | 0 |
|
Buy Now | |
DISTI #
000000000003954295
|
Sager | Hook-up Wire 55PC2111-16-9-9CS2743 Min Qty: 1 | 0 |
|
$1.1100 / $1.3900 | Buy Now |
|
Master Electronics | High Performance Cable 16AWG 2.33mm White 600V RoHS: Compliant |
842 Partner Stock |
|
$1.0400 / $1.1900 | Buy Now |