Part Details for F950G227MAAAQ2 by Nichicon Corporation
Overview of F950G227MAAAQ2 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F950G227MAAAQ2
F950G227MAAAQ2 CAD Models
F950G227MAAAQ2 Part Data Attributes
|
F950G227MAAAQ2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F950G227MAAAQ2
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1307 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0088 mA | |
Length | 3.2 mm | |
Manufacturer Series | F95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | F95 | |
Size Code | 1307 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |
Alternate Parts for F950G227MAAAQ2
This table gives cross-reference parts and alternative options found for F950G227MAAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F950G227MAAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB227M004R0045 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F950G227MAAAQ2 vs TCJB227M004R0045 |
TCJB227M004R0070 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F950G227MAAAQ2 vs TCJB227M004R0070 |
TLJA227M004R1100 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F950G227MAAAQ2 vs TLJA227M004R1100 |
F950G227MTAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | F950G227MAAAQ2 vs F950G227MTAAQ2 |
F950G227MTAAM1Q2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | F950G227MAAAQ2 vs F950G227MTAAM1Q2 |
TLJH227M004R0900 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F950G227MAAAQ2 vs TLJH227M004R0900 |
TEPSGV0G227M9-12R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | F950G227MAAAQ2 vs TEPSGV0G227M9-12R |