Part Details for F950G337MTAAM1Q2 by Kyocera AVX Components
Overview of F950G337MTAAM1Q2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F950G337MTAAM1Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9422
|
Newark | Capacitor Tant, 330Uf, 4V, 20%, 1411, Full Reel, Capacitance:330µf, Voltage(Dc):4V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:316Ma Rohs Compliant: Yes |Kyocera Avx F950G337MTAAM1Q2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.4730 | Buy Now |
DISTI #
478-8381-1-ND
|
DigiKey | CAP TANT 330UF 20% 4V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4788 In Stock |
|
$0.4165 / $1.5600 | Buy Now |
DISTI #
F950G337MTAAM1Q2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-12 Metric] - Tape and Reel (Alt: F950G337MTAAM1Q2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.3782 | Buy Now |
DISTI #
647-F950G337MTAAM1Q2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 4V 20% 1411 3. 5x2.7x1mm RoHS: Compliant | 0 |
|
$0.4760 | Order Now |
DISTI #
73983891
|
RS | Tantalum - NTP Conformal,330 uF,4 V | AVX F950G337MTAAM1Q2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
Part Details for F950G337MTAAM1Q2
F950G337MTAAM1Q2 CAD Models
F950G337MTAAM1Q2 Part Data Attributes
|
F950G337MTAAM1Q2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F950G337MTAAM1Q2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1 mm | |
Leakage Current | 0.0132 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 126 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Shape | WRAPAROUND | |
Width | 2.7 mm |
Alternate Parts for F950G337MTAAM1Q2
This table gives cross-reference parts and alternative options found for F950G337MTAAM1Q2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F950G337MTAAM1Q2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F950G337MTAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 1411 | Kyocera AVX Components | F950G337MTAAM1Q2 vs F950G337MTAAQ2 |