Part Details for F950G476MSAAQ2 by Kyocera AVX Components
Overview of F950G476MSAAQ2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F950G476MSAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5188
|
Newark | Capacitor,47Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F950G476MSAAQ2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4400 | Buy Now |
DISTI #
F950G476MSAAQ2AVX-ND
|
DigiKey | CAP TANT 47UF 20% 4V 1206 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2902 | Buy Now |
DISTI #
647-F950G476MSAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 4V 20% 1306 3.2x1.6x1mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73983888
|
RS | Tantalum - NTP Conformal,47 uF,4 V | AVX F950G476MSAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
Part Details for F950G476MSAAQ2
F950G476MSAAQ2 CAD Models
F950G476MSAAQ2 Part Data Attributes
|
F950G476MSAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F950G476MSAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0019 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F950G476MSAAQ2
This table gives cross-reference parts and alternative options found for F950G476MSAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F950G476MSAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA476M04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F950G476MSAAQ2 vs NRA476M04 |
F930G476MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F950G476MSAAQ2 vs F930G476MAE |
TMC0GA476MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | F950G476MSAAQ2 vs TMC0GA476MLLH |
SMCE4R0R476MA16A00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F950G476MSAAQ2 vs SMCE4R0R476MA16A00 |
4MCM476MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F950G476MSAAQ2 vs 4MCM476MA |
F950G476MAEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1307, CHIP | Kyocera AVX Components | F950G476MSAAQ2 vs F950G476MAEAQ2 |
TLESVA0G476M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F950G476MSAAQ2 vs TLESVA0G476M8R |
TA-4R0TCMS470M-AR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206 | FUJITSU Semiconductor Limited | F950G476MSAAQ2 vs TA-4R0TCMS470M-AR |
NRA476M04P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F950G476MSAAQ2 vs NRA476M04P8 |
F950G476MAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F950G476MSAAQ2 vs F950G476MAAAQ2 |