Part Details for F950G477KBAAQ2 by Kyocera AVX Components
Overview of F950G477KBAAQ2 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F950G477KBAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1575
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F950G477KBAAQ2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.8360 | Buy Now |
DISTI #
478-8383-1-ND
|
DigiKey | CAP TANT 470UF 10% 4V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
176 In Stock |
|
$0.6502 / $1.9400 | Buy Now |
DISTI #
F950G477KBAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 1411 [3528-20 Metric] - Tape and Reel (Alt: F950G477KBAAQ2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9905 | Buy Now |
DISTI #
647-F950G477KBAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 4V 10% 1411 3.5x2.8x1.8mm RoHS: Compliant | 390 |
|
$0.6890 / $1.8700 | Buy Now |
DISTI #
73983887
|
RS | Tantalum - NTP Conformal,470 uF,4 V | AVX F950G477KBAAQ2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
DISTI #
F950G477KBAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 470uF 4V 10% 1411 3.5x2.8x1.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6820 / $0.7370 | Buy Now |
DISTI #
F950G477KBAAQ2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 1411 [3528-20 Metric] - Tape and Reel (Alt: F950G477KBAAQ2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9905 | Buy Now |
Part Details for F950G477KBAAQ2
F950G477KBAAQ2 CAD Models
F950G477KBAAQ2 Part Data Attributes:
|
F950G477KBAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F950G477KBAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.0188 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 184 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for F950G477KBAAQ2
This table gives cross-reference parts and alternative options found for F950G477KBAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F950G477KBAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F950G477KBEAM1Q2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 1411, | Kyocera AVX Components | F950G477KBAAQ2 vs F950G477KBEAM1Q2 |