Part Details for F950G686MSAAM1Q2 by Kyocera AVX Components
Overview of F950G686MSAAM1Q2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F950G686MSAAM1Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9427
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F950G686MSAAM1Q2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 | Buy Now |
DISTI #
478-8385-1-ND
|
DigiKey | CAP TANT 68UF 20% 4V 1206 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3018 / $0.8900 | Buy Now |
DISTI #
F950G686MSAAM1Q2
|
Avnet Americas | Cap Tant Solid 68uF 4V S CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-12 0.8Ohm 125°C T/R - Tape and Reel (Alt: F950G686MSAAM1Q2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3306 | Buy Now |
DISTI #
647-F950G686MSAAM1Q2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 4V 20% 1306 3.2x1.6x1mm RoHS: Compliant | 0 |
|
$0.2600 / $0.2950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2920 | Buy Now |
DISTI #
F950G686MSAAM1Q2
|
Avnet Americas | Cap Tant Solid 68uF 4V S CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-12 0.8Ohm 125°C T/R - Tape and Reel (Alt: F950G686MSAAM1Q2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3306 | Buy Now |
Part Details for F950G686MSAAM1Q2
F950G686MSAAM1Q2 CAD Models
F950G686MSAAM1Q2 Part Data Attributes:
|
F950G686MSAAM1Q2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F950G686MSAAM1Q2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1 mm | |
Leakage Current | 0.0027 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 110 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |