Part Details for F950J226MPAAQ2 by Kyocera AVX Components
Overview of F950J226MPAAQ2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F950J226MPAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3319
|
Newark | Capacitor Tant, 22Uf 6.3V 1.1 Ohm 20%, 2012-12, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Esr:1.1Ohm, Product Range:F95 Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx F950J226MPAAQ2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4690 | Buy Now |
DISTI #
49H8802
|
Newark | Capacitor Tant, 22Uf 6.3V 1.1 Ohm 20%, 2012-12, Full Reel, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:1.1Ohm, Manufacturer Size Code:P, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F950J226MPAAQ2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.4030 | Buy Now |
DISTI #
478-8400-1-ND
|
DigiKey | CAP TANT 22UF 20% 6.3V 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4086 In Stock |
|
$0.2021 / $0.7400 | Buy Now |
DISTI #
F950J226MPAAQ2
|
Avnet Americas | Cap Tant Solid 22uF 6.3V P CASE 20% (2.2 X 1.25 X 1mm) SMD T/R - Tape and Reel (Alt: F950J226MPAAQ2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3192 | Buy Now |
DISTI #
647-F950J226MPAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 6.3V 20% 0905 2.2x1.25x.1mm RoHS: Compliant | 4660 |
|
$0.1980 / $0.6200 | Buy Now |
DISTI #
73983870
|
RS | Tantalum - NTP Conformal,22 uF,6.3 V | AVX F950J226MPAAQ2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3890 / $0.4570 | RFQ |
Part Details for F950J226MPAAQ2
F950J226MPAAQ2 CAD Models
F950J226MPAAQ2 Part Data Attributes:
|
F950J226MPAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F950J226MPAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0014 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0905 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |