Part Details for F951C225MPAAQ2 by Kyocera AVX Components
Overview of F951C225MPAAQ2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F951C225MPAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8835
|
Newark | Capacitor,2.2Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F951C225MPAAQ2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3930 | Buy Now |
DISTI #
478-8460-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1283 / $1.0800 | Buy Now |
DISTI #
F951C225MPAAQ2
|
Avnet Americas | Cap Tant Solid 2.2uF 16V P CASE 20% (2.2 X 1.25 X 1mm) SMD T/R - Tape and Reel (Alt: F951C225MPAAQ2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.2690 | Buy Now |
DISTI #
647-F951C225MPAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 16V 20% 0905 2 .2x1.25x.1mm RoHS: Compliant | 1305 |
|
$0.2350 / $0.9500 | Buy Now |
DISTI #
73983816
|
RS | Tantalum - NTP Conformal,2.2 uF,16 V | AVX F951C225MPAAQ2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 / $0.4460 | RFQ |
Part Details for F951C225MPAAQ2
F951C225MPAAQ2 CAD Models
F951C225MPAAQ2 Part Data Attributes
|
F951C225MPAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951C225MPAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0905 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0905 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |