Part Details for F951C335MPAAQ2 by Kyocera AVX Components
Overview of F951C335MPAAQ2 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F951C335MPAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8839
|
Newark | Capacitor,3.3Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F951C335MPAAQ2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
478-8470-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 16V 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8575 In Stock |
|
$0.2441 / $0.8200 | Buy Now |
DISTI #
F951C335MPAAQ2
|
Avnet Americas | Cap Tant Solid 3.3uF 16V P CASE 20% (2.2 X 1.25 X 1mm) SMD T/R - Tape and Reel (Alt: F951C335MPAAQ2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3112 | Buy Now |
DISTI #
647-F951C335MPAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 16V 20% 0905 2.2x1.25x.1mm RoHS: Compliant | 0 |
|
$0.1230 / $0.5400 | Order Now |
DISTI #
V72:2272_10746114
|
Arrow Electronics | Cap Tant Solid 3.3uF 16V P CASE 20% (2.2 X 1.25 X 1mm) Pad SMD 6 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2142 Container: Cut Strips | Americas - 2000 |
|
$0.2858 / $0.3149 | Buy Now |
DISTI #
73983806
|
RS | Tantalum - NTP Conformal,3.3 uF,16 V | AVX F951C335MPAAQ2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
DISTI #
F951C335MPAAQ2
|
TTI | Tantalum Capacitors - Solid SMD 3.3uF 16V 20% 0905 2.2x1.25x.1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.2970 | Buy Now |
DISTI #
F951C335MPAAQ2
|
Avnet Americas | Cap Tant Solid 3.3uF 16V P CASE 20% (2.2 X 1.25 X 1mm) SMD T/R - Tape and Reel (Alt: F951C335MPAAQ2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3112 | Buy Now |