Part Details for F951D225MSAAQ2 by Kyocera AVX Components
Overview of F951D225MSAAQ2 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F951D225MSAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5217
|
Newark | Capacitor,2.2Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F951D225MSAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3000 | Buy Now |
DISTI #
73983792
|
RS | Tantalum - NTP Conformal,2.2 uF,20 V | AVX F951D225MSAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4030 / $0.4740 | RFQ |
Part Details for F951D225MSAAQ2
F951D225MSAAQ2 CAD Models
F951D225MSAAQ2 Part Data Attributes
|
F951D225MSAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951D225MSAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F951D225MSAAQ2
This table gives cross-reference parts and alternative options found for F951D225MSAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951D225MSAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVA21D225M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F951D225MSAAQ2 vs TLESVA21D225M8R |
NRA225M20R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F951D225MSAAQ2 vs NRA225M20R8 |
TA-020TCR2R2M-AR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, | FUJITSU Limited | F951D225MSAAQ2 vs TA-020TCR2R2M-AR |
267E2002225ML376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F951D225MSAAQ2 vs 267E2002225ML376 |
SMCE200R225MA16A00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F951D225MSAAQ2 vs SMCE200R225MA16A00 |
TA-020TCMS2R2M-AR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206 | FUJITSU Semiconductor Limited | F951D225MSAAQ2 vs TA-020TCMS2R2M-AR |
NTC-T225M20TRA(25)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | NIC Components Corp | F951D225MSAAQ2 vs NTC-T225M20TRA(25)F |
293D225X0020A2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | F951D225MSAAQ2 vs 293D225X0020A2T |
225STN020MA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Cornell Dubilier Electronics Inc | F951D225MSAAQ2 vs 225STN020MA |
293D225X0020A2W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | F951D225MSAAQ2 vs 293D225X0020A2W |