Part Details for F951E225KRAAQ2 by Kyocera AVX Components
Overview of F951E225KRAAQ2 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F951E225KRAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8499-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8985 In Stock |
|
$0.2679 / $0.9000 | Buy Now |
DISTI #
647-F951E225KRAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 25V 10% 0905 2.2x1.25x0.65mm RoHS: Compliant | 2597 |
|
$0.2620 / $0.8800 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Solid SMD 2.2uF 25V 10% 0905 2.2x1.25x0.65mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
Part Details for F951E225KRAAQ2
F951E225KRAAQ2 CAD Models
F951E225KRAAQ2 Part Data Attributes
|
F951E225KRAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951E225KRAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 0905
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0905 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.65 mm | |
Leakage Current | 0.0006 mA | |
Length | 2.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 16 mA | |
Size Code | 0905 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |