Part Details for F951E225MPAAQ2 by Kyocera AVX Components
Overview of F951E225MPAAQ2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F951E225MPAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9488
|
Newark | Conformal Small/T&r Rohs Compliant: Yes |Kyocera Avx F951E225MPAAQ2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 | Buy Now |
DISTI #
478-8501-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 25V 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2682 In Stock |
|
$0.2416 / $0.7400 | Buy Now |
DISTI #
F951E225MPAAQ2
|
Avnet Americas | Cap Tant Solid 2.2uF 25V P CASE 20% (2.2 X 1.25 X 1mm) SMD 2012-12 6Ohm 125°C T/R - Tape and Reel (Alt: F951E225MPAAQ2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.2729 | Buy Now |
DISTI #
647-F951E225MPAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 25V 20% 0905 2 .2x1.25x.1mm RoHS: Compliant | 464 |
|
$0.2830 / $0.7900 | Buy Now |
DISTI #
73983774
|
RS | Tantalum - NTP Conformal,2.2 uF,25 V | AVX F951E225MPAAQ2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3840 / $0.4520 | RFQ |
Part Details for F951E225MPAAQ2
F951E225MPAAQ2 CAD Models
F951E225MPAAQ2 Part Data Attributes
|
F951E225MPAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951E225MPAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 0905
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0905 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1 mm | |
Leakage Current | 0.0006 mA | |
Length | 2.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28 mA | |
Size Code | 0905 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for F951E225MPAAQ2
This table gives cross-reference parts and alternative options found for F951E225MPAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951E225MPAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F951E225MPEAQ2 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 0905, | Nichicon Corporation | F951E225MPAAQ2 vs F951E225MPEAQ2 |