Part Details for F971A107KCC by Kyocera AVX Components
Overview of F971A107KCC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F971A107KCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-F971A107KCCTR-ND
|
DigiKey | NEW SMD PROFESSIONAL PL Min Qty: 500 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5405 / $0.8055 | Buy Now |
DISTI #
581-F971A107KCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2312 10% RoHS: Compliant | 0 |
|
$0.5300 / $0.5610 | Order Now |
DISTI #
73978615
|
RS | High performance MnO2,100 uF,10 V | AVX F971A107KCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
Part Details for F971A107KCC
F971A107KCC CAD Models
F971A107KCC Part Data Attributes
|
F971A107KCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A107KCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 159 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for F971A107KCC
This table gives cross-reference parts and alternative options found for F971A107KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971A107KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC107K010K150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010K150 |
TPSC107K010K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010K200 |
TPSC107K010S75 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010S75 |
TPSC107K010H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010H100 |
TPSC107K010H150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010H150 |
TPSC107K010K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010K100 |
TPSC107K010S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010S100 |
TPSC107K010H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010H200 |
TCKIA107CTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | F971A107KCC vs TCKIA107CTLSR150 |
TPSC107K010K75 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | F971A107KCC vs TPSC107K010K75 |