Part Details for F971A226KAA by Kyocera AVX Components
Overview of F971A226KAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F971A226KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7068
|
Newark | New Smd Professional Pl/T&r Rohs Compliant: Yes |Kyocera Avx F971A226KAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 | Buy Now |
DISTI #
478-8546-1-ND
|
DigiKey | CAP TANT 22UF 10% 10V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3429 In Stock |
|
$0.2420 / $1.1800 | Buy Now |
DISTI #
F971A226KAA
|
Avnet Americas | Cap Tant Solid 22uF 10V A CASE 10% (3.2 x 1.6 x 1.2mm) SMD 3216-18 3Ohm 125?C T/R - Tape and Reel (Alt: F971A226KAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7882 | Buy Now |
DISTI #
647-F971A226KAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 10V 10% RoHS: Compliant | 0 |
|
$0.2790 / $0.9300 | Order Now |
DISTI #
73983734
|
RS | High performance MnO2,22 uF,10 V | AVX F971A226KAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3690 / $0.4340 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 1206 | 405 |
|
$0.2930 / $0.6279 | Buy Now |
Part Details for F971A226KAA
F971A226KAA CAD Models
F971A226KAA Part Data Attributes
|
F971A226KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A226KAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0022 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F971A226KAA
This table gives cross-reference parts and alternative options found for F971A226KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971A226KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A226K010F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F971A226KAA vs TR3A226K010F1500 |
NTC-T226K10TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | F971A226KAA vs NTC-T226K10TRAF |
TAJA226K010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F971A226KAA vs TAJA226K010RNJ |
TR3A226K010F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F971A226KAA vs TR3A226K010F0800 |
TAJA226K010UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1206 | Kyocera AVX Components | F971A226KAA vs TAJA226K010UNJ |
TR3A226K010D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F971A226KAA vs TR3A226K010D0800 |
593D226X9010A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F971A226KAA vs 593D226X9010A8T |
593D226X9010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F971A226KAA vs 593D226X9010A2WE3 |
TP3A226K010C1500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F971A226KAA vs TP3A226K010C1500AS |
TR3A226K010C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F971A226KAA vs TR3A226K010C0800 |