Part Details for F971A686MNC by Kyocera AVX Components
Overview of F971A686MNC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F971A686MNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8563-1-ND
|
DigiKey | CAP TANT 68UF 20% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5669 / $1.4100 | Buy Now |
DISTI #
F971A686MNC
|
Avnet Americas | Cap Tant Solid 68uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.6Ohm 125°C T/R - Tape and Reel (Alt: F971A686MNC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for F971A686MNC
F971A686MNC CAD Models
F971A686MNC Part Data Attributes
|
F971A686MNC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A686MNC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for F971A686MNC
This table gives cross-reference parts and alternative options found for F971A686MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971A686MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686M010CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F971A686MNC vs TBJD686M010CRSD0845 |
TBWD686M010CFSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBWD686M010CFSC0900 |
TBWD686M010CESC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBWD686M010CESC0824 |
TBWD686M010LALB9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBWD686M010LALB9945 |
TBJD686M010CDDB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBJD686M010CDDB0824 |
TBJD686M010CEDB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBJD686M010CEDB0900 |
TBJD686M010CELZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBJD686M010CELZ0H45 |
TBWD686M010LRDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBWD686M010LRDB0745 |
TBJD686M010CFLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBJD686M010CFLZ0745 |
TBJD686M010CSDD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | F971A686MNC vs TBJD686M010CSDD0823 |