Part Details for F971C155MAAHT3 by Kyocera AVX Components
Overview of F971C155MAAHT3 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F971C155MAAHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2857
|
Newark | Cap, Tant, Aec-Q200, 1.5Uf, 16V, Case A, Capacitance:1.5µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:6.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx F971C155MAAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3348 |
|
$0.1460 | Buy Now |
DISTI #
60AC2858
|
Newark | Cap, Tant, Aec-Q200, 1.5Uf, 16V, Case A, Capacitance:1.5µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:6.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx F971C155MAAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2310 | Buy Now |
Part Details for F971C155MAAHT3
F971C155MAAHT3 CAD Models
F971C155MAAHT3 Part Data Attributes
|
F971C155MAAHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971C155MAAHT3
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6300 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 44 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |