Part Details for F971E106MNCHT3 by Kyocera AVX Components
Overview of F971E106MNCHT3 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F971E106MNCHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2919
|
Newark | Cap, Tant, Aec-Q200, 10Uf, 25V, Case N, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:N, Failure Rate:-, Ripple Current:387Ma Rohs Compliant: Yes |Kyocera Avx F971E106MNCHT3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 | Buy Now |
DISTI #
60AC2920
|
Newark | Cap, Tant, Aec-Q200, 10Uf, 25V, Case N, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:N, Failure Rate:-, Ripple Current:387Ma Rohs Compliant: Yes |Kyocera Avx F971E106MNCHT3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6490 / $0.8780 | Buy Now |
DISTI #
478-12098-1-ND
|
DigiKey | CAP TANT 10UF 20% 25V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1879 In Stock |
|
$0.6401 / $1.9100 | Buy Now |
DISTI #
F971E106MNCHT3
|
Avnet Americas | Cap Tant Solid 10uF 25VDC N CASE 20% 7343-30 T/R - Tape and Reel (Alt: F971E106MNCHT3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1376 / $1.3022 | Buy Now |
DISTI #
581-F971E106MNCHT3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 20% 2917 ESR=1Ohm AEC-Q200 RoHS: Compliant | 1338 |
|
$0.6270 / $1.8600 | Buy Now |
DISTI #
73978590
|
RS | High performance MnO2,10 uF,25 V | AVX F971E106MNCHT3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6330 | Buy Now |
DISTI #
F971E106MNCHT3
|
Avnet Americas | Cap Tant Solid 10uF 25VDC N CASE 20% 7343-30 T/R - Tape and Reel (Alt: F971E106MNCHT3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1376 / $1.3022 | Buy Now |
DISTI #
2893367
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0711 / $2.3860 | Buy Now |
DISTI #
2893367
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 3 Days Container: Cut Tape | 0 |
|
$1.4692 | Buy Now |
Part Details for F971E106MNCHT3
F971E106MNCHT3 CAD Models
F971E106MNCHT3 Part Data Attributes:
|
F971E106MNCHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971E106MNCHT3
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 155 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |