Part Details for F980J476MMA by Nichicon Corporation
Overview of F980J476MMA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F980J476MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9124
|
Newark | Cap, Tantalum, 47Uf, 6.3V, Case M, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:50Ma Rohs Compliant: Yes |Nichicon F980J476MMA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 369 |
|
$0.3680 / $0.6670 | Buy Now |
Part Details for F980J476MMA
F980J476MMA CAD Models
F980J476MMA Part Data Attributes:
|
F980J476MMA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F980J476MMA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0296 mA | |
Length | 1.6 mm | |
Manufacturer Series | F98 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | F98 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.45 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.85 mm |