Part Details for F981C474MUA by Kyocera AVX Components
Overview of F981C474MUA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F981C474MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18814203
|
Arrow Electronics | Cap Tant Solid 0.47uF 16V U CASE 20% (1.1 X 0.6 X 0.55mm) Undertab SMD 1106-06 25 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1803 Container: Cut Strips | Americas - 185 |
|
$0.2186 / $0.5552 | Buy Now |
DISTI #
73978551
|
RS | High CV MnO2,0.47 uF,16 V | AVX F981C474MUA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4540 / $0.5050 | RFQ |
Part Details for F981C474MUA
F981C474MUA CAD Models
F981C474MUA Part Data Attributes:
|
F981C474MUA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F981C474MUA
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 0.55 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 10 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | ONE SURFACE | |
Width | 0.6 mm |