Part Details for FA10647_TINA-M by LEDIL
Overview of FA10647_TINA-M by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FA10647_TINA-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1091-ND
|
DigiKey | LENS CLR 32/33DEG MED ADH TAPE Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA10647_TINA-M
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 10.9MM (H) - Tape and Reel (Alt: FA10647_TINA-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8027 / $1.0947 | Buy Now |
DISTI #
928-FA10647TIM
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 0 |
|
$2.1100 / $2.8000 | Order Now |
|
Future Electronics | TINA Series Round 1 Pos 16.1mm Dia 11.1mm (H) Medium Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0700 / $2.2000 | Buy Now |
DISTI #
FA10647_TINA-M
|
Avnet Silica | ASSEMBLY ROUND 1 POS 16.1MM OD 10.9MM (H) (Alt: FA10647_TINA-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S421400018750
|
Chip1Stop | LED Lense/Reflector RoHS: Compliant pbFree: Yes | 288 |
|
$1.1600 | Buy Now |