-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
327-FA1111CTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 11190 |
|
$0.1010 / $0.5100 | Buy Now |
|
Future Electronics | Orange 0603 140/150° 65 mcd White Diffused 1.9 V High Brightness LED SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0910 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.2MM | 2348 |
|
$0.2400 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA1111C-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
FA1111C-TR
Stanley Electric Co
Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.20 | |
Samacsys Manufacturer | Stanley Electric | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 609 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 150 deg |