Part Details for FA1111C by Stanley Electric Co
Overview of FA1111C by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA1111C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, ORANGE, MILKY WHITE, 1.2MM | 80 |
|
$0.6336 / $1.0560 | Buy Now |
Part Details for FA1111C
FA1111C CAD Models
FA1111C Part Data Attributes:
|
FA1111C
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
FA1111C
Stanley Electric Co
Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Min | 0.025 cd | |
Luminous Intensity-Nom | 65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 609 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 150 deg |
Alternate Parts for FA1111C
This table gives cross-reference parts and alternative options found for FA1111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA1111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA1111C-TR | Single Color LED, Orange, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | FA1111C vs FA1111C-TR |