Part Details for FA11902_TINA3-W by LEDIL
Overview of FA11902_TINA3-W by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FA11902_TINA3-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1490-ND
|
DigiKey | LENS CLR 20-50DEG WIDE ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2086 In Stock |
|
$1.6034 / $3.8100 | Buy Now |
DISTI #
FA11902_TINA3-W
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 7.3MM (H) - Tape and Reel (Alt: FA11902_TINA3-W) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA11902TI3W
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 2655 |
|
$1.3800 / $3.7800 | Buy Now |
|
Future Electronics | TINA3 Series Round 1 Pos 16.1mm Dia 7.3mm (H) Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$1.6300 / $1.7200 | Buy Now |
DISTI #
FA11902_TINA3-W
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 7.3MM (H) - Tape and Reel (Alt: FA11902_TINA3-W) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
FA11902
|
TME | LED lens, round, plexiglass PMMA, 20÷52°, Mounting: adhesive tape Min Qty: 1 | 0 |
|
$1.4200 / $2.0200 | RFQ |
DISTI #
FA11902_TINA3-W
|
Avnet Silica | ASSEMBLY ROUND 1 POS 16.1MM OD 7.3MM (H) (Alt: FA11902_TINA3-W) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FA11902_TINA3-W
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 16.1MM OD 7.3MM (H) (Alt: FA11902_TINA3-W) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 1 Weeks, 0 Days | EBV - 864 |
|
Buy Now | |
DISTI #
1901787
|
Farnell | CREE XML, 16MM OPTIC, WIDE, TAPED RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.9135 / $4.8276 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 288 | 576 |
|
$2.8200 / $3.0300 | Buy Now |
Part Details for FA11902_TINA3-W
FA11902_TINA3-W CAD Models
FA11902_TINA3-W Part Data Attributes:
|
FA11902_TINA3-W
LEDIL
Buy Now
Datasheet
|
Compare Parts:
FA11902_TINA3-W
LEDIL
LED Mounting Hardware, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDIL OY | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEDIL | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |