Part Details for FA16C0G1H104JNU00 by TDK Corporation
Overview of FA16C0G1H104JNU00 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA16C0G1H104JNU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0358
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA16C0G1H104JNU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 469 |
|
$0.4280 / $0.9530 | Buy Now |
DISTI #
445-181090-ND
|
DigiKey | CAP CER 0.1UF 50V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
487 In Stock |
|
$0.2777 / $0.9000 | Buy Now |
DISTI #
FA16C0G1H104JNU00
|
Avnet Americas | Capacitor Ceramic 0.1uF 50V C0G 5% 2.5mm Bulk - Bulk (Alt: FA16C0G1H104JNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3053 / $0.3541 | Buy Now |
DISTI #
810-FA16C0G1H10400
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF C0G 5% RAD LS:2.5mm AECQ200 RoHS: Compliant | 1442 |
|
$0.2910 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2720 | Buy Now |
DISTI #
FA16C0G1H104JNU00
|
Avnet Americas | Capacitor Ceramic 0.1uF 50V C0G 5% 2.5mm Bulk - Bulk (Alt: FA16C0G1H104JNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3053 / $0.3541 | Buy Now |