Part Details for FA1890B22W7C-51 by Cooltron Industrial Supply Inc
Overview of FA1890B22W7C-51 by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA1890B22W7C-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FA1890B22W7C-51TB-ND
|
DigiKey | AC FAN 180X180X90mm 230V Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$75.0000 / $78.0000 | Buy Now |
|
NAC | AC Fan, 230V, 180x180x90mm, 434CFM, 76W, 62dBA(FA1890B22W7C-51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
RFQ |