-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6753
|
Newark | Mlcc, c0G,50V,6.8Nf,±5%,2.5Mm/Ammo Pack |Tdk FA18C0G1H682JNU06 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-180478-1-ND
|
DigiKey | CAP CER 6800PF 50V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7380 In Stock |
|
$0.0758 / $0.4200 | Buy Now |
DISTI #
FA18C0G1H682JNU06
|
Avnet Americas | Capacitor Ceramic 0.0068uF 50V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FA18C0G1H682JNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0917 / $0.1008 | Buy Now |
DISTI #
810-FA18C0G1H682JNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 6800pF C0G 5% RAD LS:2.5mm AECQ200 RoHS: Compliant | 0 |
|
$0.0810 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA18C0G1H682JNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18C0G1H682JNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FA18C0G1H682JNU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA18C0G1H682JNU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK18C0G1H682JN020 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G1H682JNU06 vs FK18C0G1H682JN020 |
FK18C0G1H682JN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G1H682JNU06 vs FK18C0G1H682JN006 |
FK28C0G1H682JN000 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G1H682JNU06 vs FK28C0G1H682JN000 |
FK28C0G1H682JN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G1H682JNU06 vs FK28C0G1H682JN006 |