-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8192
|
Newark | Cap, 1200Pf, 100V, C0G, Mlcc Rohs Compliant: Yes |Tdk FA18C0G2A122JNU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 789 |
|
$0.1250 / $0.3740 | Buy Now |
DISTI #
445-181109-ND
|
DigiKey | CAP CER 1200PF 100V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1338 In Stock |
|
$0.0839 / $0.3800 | Buy Now |
DISTI #
FA18C0G2A122JNU00
|
Avnet Americas | Capacitor Ceramic 0.0012uF 100V C0G 5% 2.5mm Bulk - Bulk (Alt: FA18C0G2A122JNU00) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0764 / $0.0886 | Buy Now |
DISTI #
810-FA18C0G2A12200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1200pF C0G 5% RAD LS:2.5mm AECQ200 RoHS: Compliant | 5098 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0679 | Buy Now |
DISTI #
FA18C0G2A122JNU00
|
Avnet Americas | Capacitor Ceramic 0.0012uF 100V C0G 5% 2.5mm Bulk - Bulk (Alt: FA18C0G2A122JNU00) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0764 / $0.0886 | Buy Now |
DISTI #
4066796
|
element14 Asia-Pacific | CAP, 1200PF, 100V, C0G, MLCC RoHS: Compliant Min Qty: 1 Container: Each | 789 |
|
$0.0978 / $0.4022 | Buy Now |
DISTI #
4066796
|
Farnell | CAP, 1200PF, 100V, C0G, MLCC RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 789 |
|
$0.0922 / $0.4379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA18C0G2A122JNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18C0G2A122JNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |