-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4057
|
Newark | Cap, 0.1Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA18X7R1H104KNU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$0.1030 / $0.2930 | Buy Now |
DISTI #
445-181112-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
501 In Stock |
|
$0.0613 / $0.3100 | Buy Now |
DISTI #
FA18X7R1H104KNU00
|
Avnet Americas | Capacitor Ceramic 0.1uF 50V X7R 10% 2.5mm Bulk - Bulk (Alt: FA18X7R1H104KNU00) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0510 / $0.0592 | Buy Now |
DISTI #
810-FA18X7R1H10400
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% RAD LS:2.5mm AECQ200 RoHS: Compliant | 3402 |
|
$0.0520 / $0.2700 | Buy Now |
DISTI #
V36:1790_14239133
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125°C Bag Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2228 | Americas - 399 |
|
$0.0406 / $0.0540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0454 | Buy Now |
DISTI #
63338833
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125°C Bag Automotive AEC-Q200 Min Qty: 142 Package Multiple: 1 Date Code: 2228 | Americas - 399 |
|
$0.0406 | Buy Now |
DISTI #
FA18X7R1H104KNU00
|
Avnet Americas | Capacitor Ceramic 0.1uF 50V X7R 10% 2.5mm Bulk - Bulk (Alt: FA18X7R1H104KNU00) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0510 / $0.0592 | Buy Now |
DISTI #
3416479
|
element14 Asia-Pacific | CAP, 0.1UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 238 |
|
$0.0674 / $0.3072 | Buy Now |
DISTI #
3416479
|
Farnell | CAP, 0.1UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 238 |
|
$0.0641 / $0.3343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA18X7R1H104KNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18X7R1H104KNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |