-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1301
|
Newark | Mlcc, x7S,100V,6.8Μf,±10%,5Mm/Ammo Pack |Tdk FA23X7S2A685KRU06 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181556-1-ND
|
DigiKey | CAP CER 6.8UF 100V X7S RAD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
224 In Stock |
|
$2.2325 / $4.3800 | Buy Now |
DISTI #
FA23X7S2A685KRU06
|
Avnet Americas | - Ammo Pack (Alt: FA23X7S2A685KRU06) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.7540 / $3.0260 | Buy Now |
DISTI #
810-FA23X7S2A68KRU06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MLCC,X7S,100V,6.8F,10%,5mm RoHS: Compliant | 0 |
|
$2.2300 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$2.2700 | Buy Now |
DISTI #
FA23X7S2A685KRU06
|
Avnet Americas | - Ammo Pack (Alt: FA23X7S2A685KRU06) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.7540 / $3.0260 | Buy Now |
DISTI #
4371245
|
Farnell | MLCC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$2.0517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA23X7S2A685KRU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA23X7S2A685KRU06
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Width | 5.5 mm |