-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9570
|
Newark | Cap, 2.2Uf, 250V, X7T, Mlcc Rohs Compliant: Yes |Tdk FA23X7T2E225KNU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$2.4300 / $4.0600 | Buy Now |
DISTI #
95AC1304
|
Newark | Mlcc, x7T,250V,2.2Μf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FA23X7T2E225KNU00 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.5600 | Buy Now |
DISTI #
445-181559-ND
|
DigiKey | CAP CER 2.2UF 250V X7T RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
610 In Stock |
|
$1.9312 / $3.8600 | Buy Now |
DISTI #
FA23X7T2E225KNU00
|
Avnet Americas | Capacitor Ceramic 2.2uF 250V X7T 10% 5mm Bulk - Bulk (Alt: FA23X7T2E225KNU00) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5500 | Buy Now |
DISTI #
810-FA23X7T2E225KNU0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MLCC,X7T,250V,2.2F,10%,5mm RoHS: Compliant | 0 |
|
$1.9600 / $3.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA23X7T2E225KNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA23X7T2E225KNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Width | 5.5 mm |