-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y7167
|
Newark | Mlcc, c0G,50V,33Nf,±5%,5Mm/Ammo Pack |Tdk FA24C0G1H333JNU06 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-180608-1-ND
|
DigiKey | CAP CER 0.033UF 50V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3936 In Stock |
|
$0.1782 / $0.6600 | Buy Now |
DISTI #
FA24C0G1H333JNU06
|
Avnet Americas | Capacitor Ceramic 0.033uF 50V C0G 5% 5mm T/R - Ammo Pack (Alt: FA24C0G1H333JNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2198 / $0.2415 | Buy Now |
DISTI #
810-FA24C0G1H333JNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.033uF C0G 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1940 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1810 | Buy Now |
DISTI #
FA24C0G1H333JNU06
|
Avnet Americas | Capacitor Ceramic 0.033uF 50V C0G 5% 5mm T/R - Ammo Pack (Alt: FA24C0G1H333JNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2198 / $0.2415 | Buy Now |
DISTI #
4331817
|
Farnell | CAP, MLCC, 0.033UF, C0G/NP0, 50V,RADIAL RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$0.1909 / $0.9168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA24C0G1H333JNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA24C0G1H333JNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |