FA24C0G2E682JNU00
TDK Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of FA24C0G2E682JNU00 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FA24C0G2E682JNU00 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y7192
Newark Mlcc, c0G,250V,6.8Nf,â±5%,5Mm/Bulk |Tdk FA24C0G2E682JNU00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # FA24C0G2E682JNU00-ND
DigiKey CAP CER 6800PF 250V C0G RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.1747
$0.1747 Buy Now
DISTI # FA24C0G2E682JNU00
Avnet Americas Capacitor Ceramic 0.0068uF 250V C0G 5% 5mm Bulk - Bulk (Alt: FA24C0G2E682JNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1408
  • 1,000 $0.1374
  • 2,000 $0.1340
  • 3,000 $0.1306
  • 4,000 $0.1272
  • 5,000 $0.1238
  • 50,000 $0.1204
$0.1204 / $0.1408 Buy Now
DISTI # 810-FA24C0G2E68200
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 250V 6800pF C0G 5% RAD LS:5mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.5000
  • 10 $0.3340
  • 100 $0.1750
  • 1,000 $0.1510
  • 2,500 $0.1440
  • 10,000 $0.1370
  • 25,000 $0.1360
  • 50,000 $0.1340
$0.1340 / $0.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk 0
Bulk
  • 500 $0.1131
$0.1131 Buy Now

CAD Models for FA24C0G2E682JNU00 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FA24C0G2E682JNU00 by TDK Corporation

FA24C0G2E682JNU00
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. FA24C0G2E682JNU00
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for FA24C0G2E682JNU00

This table gives cross-reference parts and alternative options found for FA24C0G2E682JNU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA24C0G2E682JNU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FA24C0G2E682JNU06 Ceramic Capacitor, Ceramic TDK Corporation FA24C0G2E682JNU00 vs FA24C0G2E682JNU06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FA24C0G2E682JNU00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FA24C0G2E682JNU00 by TDK Corporation

Select Manufacturer
Which Manufacturer of FA24C0G2E682JNU00 would you like to use for your alert(s)?
  • Please alert me when FA24C0G2E682JNU00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FA24C0G2E682JNU00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FA24C0G2E682JNU00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FA24C0G2E682JNU00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FA24C0G2E682JNU00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FA24C0G2E682JNU00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: