-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2848
|
Newark | Mlcc, c0G,100V,0.1Μf,+/-5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FA26C0G2A104JRU06 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-175399-1-ND
|
DigiKey | CAP CER 0.1UF 100V C0G/NP0 RAD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1292 In Stock |
|
$0.3940 / $1.1700 | Buy Now |
DISTI #
FA26C0G2A104JRU06
|
Avnet Americas | Capacitor Ceramic 0.1uF 100V C0G 5% 5mm T/R - Ammo Pack (Alt: FA26C0G2A104JRU06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4860 / $0.5340 | Buy Now |
DISTI #
810-FA26C0G2A104JRU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.10uF 5% AEC-Q200 Radial C0G RoHS: Compliant | 2697 |
|
$0.4290 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4000 | Buy Now |
DISTI #
FA26C0G2A104JRU06
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, C0G (NP0), ±5%, THT, 5mm Min Qty: 2000 | 0 |
|
$0.4420 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA26C0G2A104JRU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA26C0G2A104JRU06
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Width | 3.5 mm |