-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y7816
|
Newark | Mlcc, np0,100V,820Pf,±5%,5Mm/Bulk |Tdk FA28NP02A821JNU00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FA28NP02A821JNU00-ND
|
DigiKey | CAP CER 820PF 100V NP0 RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1360 | Buy Now |
DISTI #
FA28NP02A821JNU00
|
Avnet Americas | Capacitor Ceramic 820pF 100V C0G 5% 5mm Bulk - Bulk (Alt: FA28NP02A821JNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0881 / $0.1021 | Buy Now |
DISTI #
810-FA28NP02A82100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF NP0 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA28NP02A821JNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA28NP02A821JNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |