-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4089
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA28X7R1H103KNU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 968 |
|
$0.1060 / $0.2640 | Buy Now |
DISTI #
445-181208-ND
|
DigiKey | CAP CER 10000PF 50V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1165 In Stock |
|
$0.0550 / $0.2700 | Buy Now |
DISTI #
FA28X7R1H103KNU00
|
Avnet Americas | Capacitor Ceramic 0.01uF 50V X7R 10% 5mm Bulk - Bulk (Alt: FA28X7R1H103KNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0457 / $0.0531 | Buy Now |
DISTI #
810-FA28X7R1H10300
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% RAD LS:5mm AEC-Q200 RoHS: Compliant | 666 |
|
$0.0440 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0407 | Buy Now |
DISTI #
FA28X7R1H103KNU00
|
Avnet Americas | Capacitor Ceramic 0.01uF 50V X7R 10% 5mm Bulk - Bulk (Alt: FA28X7R1H103KNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0457 / $0.0531 | Buy Now |
DISTI #
FA28X7R1H103KNU00
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, THT, 5mm Min Qty: 500 | 0 |
|
$0.0584 | RFQ |
DISTI #
3416627
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.01UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 968 |
|
$0.0636 / $0.2751 | Buy Now |
DISTI #
3416627
|
Farnell | CAP, AEC-Q200, 0.01UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 968 |
|
$0.0604 / $0.3008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA28X7R1H103KNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA28X7R1H103KNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |