Part Details for FAN25800AUC28X by onsemi
Overview of FAN25800AUC28X by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN25800AUC28X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0919
|
Newark | Fixed Positive Ldo Regulator, 2.8V, Cmos |Onsemi FAN25800AUC28X Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2990 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.8V, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 384000 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
4189648
|
Farnell | FIXED POSITIVE LDO REGULATOR, 2.8V, CMOS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 45000 |
|
$0.1734 | Buy Now |
|
Sense Electronic Company Limited | WLCSP | 57000 |
|
RFQ |
Part Details for FAN25800AUC28X
FAN25800AUC28X CAD Models
FAN25800AUC28X Part Data Attributes:
|
FAN25800AUC28X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN25800AUC28X
onsemi
LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567QC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.13 V | |
Dropout Voltage1-Nom | 0.07 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,14 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.9% |
Alternate Parts for FAN25800AUC28X
This table gives cross-reference parts and alternative options found for FAN25800AUC28X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN25800AUC28X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN25800AUCF27X | LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise, 3000-REEL | onsemi | FAN25800AUC28X vs FAN25800AUCF27X |