Part Details for FAN5362UC29X by Fairchild Semiconductor Corporation
Overview of FAN5362UC29X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5362UC29X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4672 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for FAN5362UC29X
FAN5362UC29X CAD Models
FAN5362UC29X Part Data Attributes:
|
FAN5362UC29X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5362UC29X
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6, 0.4 MM PITCH, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 0.4 MM PITCH, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6 BALL WLCSP, 2X3 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.31 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.96 mm |
Alternate Parts for FAN5362UC29X
This table gives cross-reference parts and alternative options found for FAN5362UC29X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5362UC29X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62677YFDT | SWITCHING REGULATOR, PBGA6, 0.40 MM HEIGHT, DSBGA-6 | Texas Instruments | FAN5362UC29X vs TPS62677YFDT |
FAN5361UC15X | Switching Regulator, 0.6A, 6600kHz Switching Freq-Max, PBGA6, 0.40 MM PITCH, GREEN, WLCSP-6 | Fairchild Semiconductor Corporation | FAN5362UC29X vs FAN5361UC15X |
TPS62672YFD | 1.15A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, 0.40 MM HEIGHT, DSBGA-6 | Texas Instruments | FAN5362UC29X vs TPS62672YFD |
TPS62676YFDR | 500-mA, 6-MHz High-Efficiency Step-Down Converter 6-DSBGA -40 to 85 | Texas Instruments | FAN5362UC29X vs TPS62676YFDR |
TPS62677YFD | SWITCHING REGULATOR, BGA6, 0.40 MM HEIGHT, DSBGA-6 | Texas Instruments | FAN5362UC29X vs TPS62677YFD |
TPS62671YFDR | 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.8V 6-DSBGA -40 to 85 | Texas Instruments | FAN5362UC29X vs TPS62671YFDR |
TPS62679ZYFM | 1.15A SWITCHING REGULATOR, 6000kHz SWITCHING FREQ-MAX, PBGA6, DSLGA-6 | Texas Instruments | FAN5362UC29X vs TPS62679ZYFM |
FAN5362UC33X | Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6, 0.4 MM PITCH, WLCSP-6 | Fairchild Semiconductor Corporation | FAN5362UC29X vs FAN5362UC33X |
TPS62674YFDR | 500-mA, 6-MHz High-Efficiency Step-Down Converter in Low Profile Chip Scale Packaging, Vout=1.26V 6-DSBGA -40 to 85 | Texas Instruments | FAN5362UC29X vs TPS62674YFDR |
ADP2125BCDZ-1.26R7 | Low Profile, 500 mA, 6 MHz, Synchronous Step-Down, DC-to-DC Converter | Analog Devices Inc | FAN5362UC29X vs ADP2125BCDZ-1.26R7 |