Part Details for FAN8741G by Fairchild Semiconductor Corporation
Overview of FAN8741G by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FAN8741G
FAN8741G CAD Models
FAN8741G Part Data Attributes:
|
FAN8741G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8741G
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO56, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | HSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for FAN8741G
This table gives cross-reference parts and alternative options found for FAN8741G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8741G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN8741MTFX | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | FAN8741G vs FAN8741MTFX |
HA13568AT | CD MOTOR DRIVER, PDSO56, TTP-56DT | Renesas Electronics Corporation | FAN8741G vs HA13568AT |
VM616622X | Read/Write Amplifier Circuit, 12 Channel, BIPolar, DIE | VTC Inc | FAN8741G vs VM616622X |
AN41240A | CD Motor Driver, 6 Channel, BCDMOS, PDSO56, HSOP-56 | Panasonic Electronic Components | FAN8741G vs AN41240A |
SA56203TW | IC CD MOTOR DRIVER, PDSO56, 6.10 MM, MO-153, SOT-793-1, HTSSOP-56, Drive Electronics | NXP Semiconductors | FAN8741G vs SA56203TW |
FAN8742G | CD Motor Driver, PDSO56, SSOP-56 | Fairchild Semiconductor Corporation | FAN8741G vs FAN8742G |
FAN8741MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | FAN8741G vs FAN8741MTF |
FAN8742GX | CD Motor Driver, PDSO56, SSOP-56 | Fairchild Semiconductor Corporation | FAN8741G vs FAN8742GX |
HA13631T | CD MOTOR DRIVER, PDSO56, THIN, SMT-56 | Renesas Electronics Corporation | FAN8741G vs HA13631T |
HA13570T | CD Motor Driver, PDSO56, THIN, SMT-56 | Hitachi Ltd | FAN8741G vs HA13570T |