Part Details for FAZ-C2/1 by Eaton Corporation
Overview of FAZ-C2/1 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAZ-C2/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAZ-C2/1
|
TME | Circuit breaker, 230/400VAC, Inom: 2A, Poles: 1, Charact: C, 15kA Min Qty: 1 | 58 |
|
$20.3500 / $23.4800 | Buy Now |
DISTI #
1205436
|
element14 Asia-Pacific | CIRCUIT BREAKER, 2A, 1POLE RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$38.4329 | Buy Now |
Part Details for FAZ-C2/1
FAZ-C2/1 CAD Models
FAZ-C2/1 Part Data Attributes
|
FAZ-C2/1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-C2/1
Eaton Corporation
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Actuator Type | HANDLE | |
Body Breadth | 17.7 mm | |
Body Height | 72.6 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |