Part Details for FB060303T-700Y-S by Cal-Chip Electronics
Overview of FB060303T-700Y-S by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB060303T-700Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB060303T-700Y-STR-ND
|
DigiKey | FERRITE BEAD 70 OHM 0201 1LN Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0360 / $0.0380 | Buy Now |
DISTI #
4713-FB060303T-700Y-SCT-ND
|
DigiKey | FBEAD 0201 70 OHM .35DC 300MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0445 / $0.1500 | Buy Now |
|
South Electronics | FB060303T-700Y-S | 30000 |
|
RFQ |
Part Details for FB060303T-700Y-S
FB060303T-700Y-S CAD Models
FB060303T-700Y-S Part Data Attributes
|
FB060303T-700Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB060303T-700Y-S
Cal-Chip Electronics
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.3 mm |
Alternate Parts for FB060303T-700Y-S
This table gives cross-reference parts and alternative options found for FB060303T-700Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB060303T-700Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBA3216GK201N4B | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FB060303T-700Y-S vs CBA3216GK201N4B |
EMI0603-300 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | API Delevan | FB060303T-700Y-S vs EMI0603-300 |
CBA3216GK151N4E | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FB060303T-700Y-S vs CBA3216GK151N4E |
CBA3216GK151N4B | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FB060303T-700Y-S vs CBA3216GK151N4B |
CM0805C601R-10 | 1 FUNCTIONS, 0.25A, DATA LINE FILTER | LAIRD PLC | FB060303T-700Y-S vs CM0805C601R-10 |
FBM01005-700E | Ferrite Chip, 1 Function(s), 0.28A, 2 Pin(s), EIA STD PACKAGE SIZE 01005, 2 PIN | VENKEL LTD | FB060303T-700Y-S vs FBM01005-700E |
CBA3216GA151N4B | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | FB060303T-700Y-S vs CBA3216GA151N4B |
SHB-1S1005-101JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FB060303T-700Y-S vs SHB-1S1005-101JB |
CBA3216GK221N4E | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FB060303T-700Y-S vs CBA3216GK221N4E |
SHB-1S1005-101JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FB060303T-700Y-S vs SHB-1S1005-101JT |