Part Details for FBU201209T-170Y-S by Cal-Chip Electronics
Overview of FBU201209T-170Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FBU201209T-170Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBU201209T-170Y-STR-ND
|
DigiKey | FERRITE BEAD 17 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
4713-FBU201209T-170Y-SCT-ND
|
DigiKey | FB ULTRA 0805 17 OHM 6A .008DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0495 / $0.1500 | Buy Now |
Part Details for FBU201209T-170Y-S
FBU201209T-170Y-S CAD Models
FBU201209T-170Y-S Part Data Attributes
|
FBU201209T-170Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU201209T-170Y-S
Cal-Chip Electronics
Data Line Filter, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 17 OHM Ω | |
Rated Current | 6 A | |
Width | 1.25 mm |
Alternate Parts for FBU201209T-170Y-S
This table gives cross-reference parts and alternative options found for FBU201209T-170Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU201209T-170Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00201209220Y00 | Ferrite Chip, | Chilisin Electronics Corp | FBU201209T-170Y-S vs ABUP00201209220Y00 |
FBU201209T-300Y-S | Data Line Filter, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805 | Cal-Chip Electronics | FBU201209T-170Y-S vs FBU201209T-300Y-S |
NCB-H0805UB300TR600QYF | Ferrite Chip | NIC Components Corp | FBU201209T-170Y-S vs NCB-H0805UB300TR600QYF |
UPB201209T-220Y-AU | Ferrite Chip, | Chilisin Electronics Corp | FBU201209T-170Y-S vs UPB201209T-220Y-AU |
BBUP00201209300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBU201209T-170Y-S vs BBUP00201209300Y00 |
CBM05YTAH170 | Ferrite Chip, | Viking Tech Corp | FBU201209T-170Y-S vs CBM05YTAH170 |
NCB-H0805UB150TR600QYF | Ferrite Chip | NIC Components Corp | FBU201209T-170Y-S vs NCB-H0805UB150TR600QYF |
FBU201209T110YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | FBU201209T-170Y-S vs FBU201209T110YS |
BBUP00201209220Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBU201209T-170Y-S vs BBUP00201209220Y00 |
GMLB-201209-0030Y-UP | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | FBU201209T-170Y-S vs GMLB-201209-0030Y-UP |