Part Details for FC-15S by Cinch Connectivity Solutions
Overview of FC-15S by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.109 INCH PITCH, IDC TERMINAL, HOLE .112-.124, SOCKET | 4 |
|
$10.8900 / $14.8500 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.109 INCH PITCH, IDC TERMINAL, HOLE .112-.124, SOCKET | 192 |
|
$13.6080 / $19.1363 | Buy Now |
DISTI #
CINFC-15S
|
Interstate Connecting Components | D SUB-15 POS RECEPT | 0 |
|
Buy Now |
Part Details for FC-15S
FC-15S CAD Models
FC-15S Part Data Attributes
|
FC-15S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
FC-15S
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.484 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.312 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for FC-15S
This table gives cross-reference parts and alternative options found for FC-15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC-15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89220-3201 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, Hole .138-.163, Receptacle | Molex | FC-15S vs 89220-3201 |
DZ11396-NU201-4F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | FC-15S vs DZ11396-NU201-4F |
89220-7212 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, M2.6, Receptacle | Molex | FC-15S vs 89220-7212 |
DZ11393-NU201-AF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | FC-15S vs DZ11393-NU201-AF |
DZ11397-NU611-4F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Plug, LEAD FREE | Foxconn | FC-15S vs DZ11397-NU611-4F |
89220-3231 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Molex | FC-15S vs 89220-3231 |
DZ11393-NU611-7F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Plug, LEAD FREE | Foxconn | FC-15S vs DZ11393-NU611-7F |
DZ11396-NB201-4F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | FC-15S vs DZ11396-NB201-4F |
DZ11391-NB611-AF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Plug, LEAD FREE | Foxconn | FC-15S vs DZ11391-NB611-AF |
DZ11397-NU611-AF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Plug, LEAD FREE | Foxconn | FC-15S vs DZ11397-NU611-AF |