Part Details for FC-SLF1813-2MH-6.0A-LF by FANGCHENG
Overview of FC-SLF1813-2MH-6.0A-LF by FANGCHENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1053A-H | Analog Devices | LTC3526LBEDC-2 Demo Board: 2MH | |
DC3204A | Analog Devices | 3.3V to 1.2V/1.8V 4A WLCSP 2MH |
Price & Stock for FC-SLF1813-2MH-6.0A-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mH 350100KHz 10m 2 Plugin Common Mode Filters ROHS | 1099 |
|
$0.6615 / $1.1025 | Buy Now |