There are no models available for this part yet.
Overview of FC0204JT-52-33R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FC0204JT-52-33R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FC0204JT-52-33R-ND
|
DigiKey | RES 33 OHM 5% 0.4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0117 | Buy Now | |
Ozdisan Elektronik | RES.C.FILM 0.4W 33 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0192 / $0.0234 | RFQ |
CAD Models for FC0204JT-52-33R by YAGEO Corporation
Part Data Attributes for FC0204JT-52-33R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for FC0204JT-52-33R
This table gives cross-reference parts and alternative options found for FC0204JT-52-33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0204JT-52-33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0204JR-26-33R | Fixed Resistor, Carbon Film, 0.4W, 33ohm, 200V, 5% +/-Tol, -500,300ppm/Cel, | YAGEO Corporation | FC0204JT-52-33R vs FC0204JR-26-33R |
FC0204JT-MT33R | Fixed Resistor, Carbon Film, 0.4W, 33ohm, 200V, 5% +/-Tol, -500,300ppm/Cel, | YAGEO Corporation | FC0204JT-52-33R vs FC0204JT-MT33R |
FC0204JT-26-33R | Fixed Resistor, Carbon Film, 0.4W, 33ohm, 200V, 5% +/-Tol, -500,300ppm/Cel, | YAGEO Corporation | FC0204JT-52-33R vs FC0204JT-26-33R |