Part Details for FC0402E1001JBBS by Vishay Intertechnologies
Overview of FC0402E1001JBBS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0402E1001JBBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402E1001JBBS
|
Avnet Americas | FC0402 25PPM 1K 5% B BS - Bulk (Alt: FC0402E1001JBBS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5250 / $3.5955 | Buy Now |
Part Details for FC0402E1001JBBS
FC0402E1001JBBS CAD Models
FC0402E1001JBBS Part Data Attributes
|
FC0402E1001JBBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E1001JBBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Construction | Chip | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Tolerance | 5% |