Part Details for FC0402E1001JTBST0 by Vishay Intertechnologies
Overview of FC0402E1001JTBST0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0402E1001JTBST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402E1001JTBST0
|
Avnet Americas | FC0402 25PPM 1K 5% TBS T0 E1 - Tape and Reel (Alt: FC0402E1001JTBST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $4.3146 | Buy Now |
Part Details for FC0402E1001JTBST0
FC0402E1001JTBST0 CAD Models
FC0402E1001JTBST0 Part Data Attributes
|
FC0402E1001JTBST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E1001JTBST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |
Alternate Parts for FC0402E1001JTBST0
This table gives cross-reference parts and alternative options found for FC0402E1001JTBST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E1001JTBST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402E1001JST5 | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | FC0402E1001JTBST0 vs FC0402E1001JST5 |