FC0402E3000JBBS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.05W, 300ohm, 30V, 5% +/-Tol, -25,25ppm/Cel, 0402

Overview of FC0402E3000JBBS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for FC0402E3000JBBS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FC0402E3000JBBS
Avnet Americas FC0402 25PPM 300 5% B BS - Bulk (Alt: FC0402E3000JBBS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 100 $3.5955
  • 110 $3.5445
  • 210 $3.4680
  • 500 $1.0906
  • 1,000 $0.7930
  • 5,000 $0.5632
  • 10,000 $0.5250
$0.5250 / $3.5955 Buy Now

CAD Models for FC0402E3000JBBS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC0402E3000JBBS by Vishay Intertechnologies

FC0402E3000JBBS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
34 Weeks
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
1.067 mm
Package Style
SMT
Package Width
0.559 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
30 V
Want to compare parts?
  1. FC0402E3000JBBS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.05W, 300ohm, 30V, 5% +/-Tol, -25,25ppm/Cel, 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC0402E3000JBBS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC0402E3000JBBS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FC0402E3000JBBS would you like to use for your alert(s)?
  • Please alert me when FC0402E3000JBBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC0402E3000JBBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC0402E3000JBBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC0402E3000JBBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC0402E3000JBBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC0402E3000JBBS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: