Part Details for FC0402E75R0BTBTS by Vishay Intertechnologies
Overview of FC0402E75R0BTBTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0402E75R0BTBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402E75R0BTBTS
|
Avnet Americas | FC0402 25PPM 75 0.1% TB TS - Bulk (Alt: FC0402E75R0BTBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7750 / $4.4133 | Buy Now |
DISTI #
71-FC0402E75R0BTBTS
|
Mouser Electronics | High Frequency/RF Resistors 75ohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.9920 / $2.4400 | Order Now |
DISTI #
FC0402E75R0BTBTS
|
TTI | High Frequency/RF Resistors 75ohms .1% 25ppm Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1.9300 / $4.1900 | Buy Now |
Part Details for FC0402E75R0BTBTS
FC0402E75R0BTBTS CAD Models
FC0402E75R0BTBTS Part Data Attributes
|
FC0402E75R0BTBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E75R0BTBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for FC0402E75R0BTBTS
This table gives cross-reference parts and alternative options found for FC0402E75R0BTBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E75R0BTBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402E75R0BTBBS | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BTBBS |
FC0402E75R0BTBST1 | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BTBST1 |
FC0402E75R0BST0 | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BST0 |
FC0402E75R0BSTS | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BSTS |
FC0402E75R0BTTS | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BTTS |
FC0402E75R0BGTS | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BGTS |
FC0402E75R0BTT0 | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BTT0 |
FC0402E75R0BTBSTS | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BTBSTS |
FC0402E75R0BST1 | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BST1 |
FC0402E75R0BTBSWS | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E75R0BTBTS vs FC0402E75R0BTBSWS |